Part Details for 800A4R7BW250XTV by Kyocera AVX Components
Overview of 800A4R7BW250XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800A4R7BW250XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800A4R7BW250XTV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4.7pF Tol 0.1pF Las Mkg Vertical Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8300 / $2.9600 | Buy Now |
Part Details for 800A4R7BW250XTV
800A4R7BW250XTV CAD Models
800A4R7BW250XTV Part Data Attributes
|
800A4R7BW250XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800A4R7BW250XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 800A4R7BW250XTV
This table gives cross-reference parts and alternative options found for 800A4R7BW250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800A4R7BW250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A4R7BCA250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 800A4R7BW250XTV vs 700A4R7BCA250XT |
VJ0505D4R7BXPAJ | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 800A4R7BW250XTV vs VJ0505D4R7BXPAJ |
VJ0505D4R7BXPAT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 800A4R7BW250XTV vs VJ0505D4R7BXPAT |
VJ0505D4R7BXPAR | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 800A4R7BW250XTV vs VJ0505D4R7BXPAR |
800A4R7BT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 800A4R7BW250XTV vs 800A4R7BT250XT4K |
800A4R7BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 800A4R7BW250XTV vs 800A4R7BW250XT |