800B3R9BT500XT1K
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1111, CHIP

Overview of 800B3R9BT500XT1K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 800B3R9BT500XT1K by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1284-800B3R9BT500XT1KCT-ND
DigiKey CAP CER 3.9PF 500V C0G/NP0 1111 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3242
In Stock
  • 1 $7.8100
  • 10 $5.3930
  • 50 $4.4152
  • 100 $4.1096
  • 500 $3.5874
  • 1,000 $3.4240
  • 2,000 $3.2886
  • 3,000 $3.2204
$3.2204 / $7.8100 Buy Now
DISTI # 581-800B3R9BT500XT1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3.9pF Tol .1pF Las Mkg RoHS: Compliant 0
Order Now

CAD Models for 800B3R9BT500XT1K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800B3R9BT500XT1K by Kyocera AVX Components

800B3R9BT500XT1K
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.78 mm
JESD-609 Code
e3
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.5641%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
2.5641%
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. 800B3R9BT500XT1K
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for 800B3R9BT500XT1K

This table gives cross-reference parts and alternative options found for 800B3R9BT500XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800B3R9BT500XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC-Q1111NPO3R9B500TRPLPF Ceramic Capacitor, Ceramic, NIC Components Corp 800B3R9BT500XT1K vs NMC-Q1111NPO3R9B500TRPLPF
800B3R9BTN500XT1K Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components 800B3R9BT500XT1K vs 800B3R9BTN500XT1K
RF22N3R9B501CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation 800B3R9BT500XT1K vs RF22N3R9B501CT
800B3R9BT500XTV Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1111, CHIP Kyocera AVX Components 800B3R9BT500XT1K vs 800B3R9BT500XTV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800B3R9BT500XT1K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800B3R9BT500XT1K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 800B3R9BT500XT1K would you like to use for your alert(s)?
  • Please alert me when 800B3R9BT500XT1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800B3R9BT500XT1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800B3R9BT500XT1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800B3R9BT500XT1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800B3R9BT500XT1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800B3R9BT500XT1K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: