There are no models available for this part yet.
Overview of 800A100JT250XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 800A100JT250XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-800A100JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 10pF 5% NP0 RoHS: Compliant | 961 |
|
$1.0200 / $1.8500 | Buy Now | |
DISTI #
800A100JT250XT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 10pF 5% NP0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0100 | Buy Now | |
DISTI #
800A100JT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$0.2600 / $0.7100 | Buy Now | |
DISTI #
800A100JT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2600 / $0.5900 | Buy Now |
CAD Models for 800A100JT250XT by Kyocera AVX Components
Part Data Attributes for 800A100JT250XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 800A100JT250XT
This table gives cross-reference parts and alternative options found for 800A100JT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800A100JT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A100JT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 800A100JT250XT vs 700A100JT250XT |
VJ0505D100JXPAR | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 800A100JT250XT vs VJ0505D100JXPAR |
700A100JCA250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 800A100JT250XT vs 700A100JCA250XT |
800A100JW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 800A100JT250XT vs 800A100JW250XT |
800A100JT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 800A100JT250XT vs 800A100JT250XTV |
VJ0505D100JXPAJ | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 800A100JT250XT vs VJ0505D100JXPAJ |
Related Parts for 800A100JT250XT
-
800A680JT250XTFixed Capacitors
-
CRCW06031K00FKEAFixed Resistors
-
172286-1104Headers and Edge Type Connectors
-
LQG15WH15NJ02DFixed Inductors
-
B240-13-FRectifier Diodes
-
742792023Data Line Filters
-
IXTH110N10L2Power Field-Effect Transistors
-
UPD78F9076MC-5A4-AMicrocontrollers
-
TR3E106K063C0600Tantalum Capacitors