Part Details for 800A820JT250XTV by Kyocera AVX Components
Overview of 800A820JT250XTV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800A820JT250XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-800A820JT250XTV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 82pF Tol 5% Las Mkg Vertical RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
800A820JT250XTV
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.3600 / $0.7700 | Buy Now |