-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1645
|
Newark | Pushbutton Switch, right Angle, spst, on-(On),pc Tail Terminal, pcb Hole Count:4 Rohs Compliant: Yes |E-Switch 800AWSP8M6RE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $4.9600 | Buy Now |
DISTI #
800AWSP8M6RE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 270 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7858 | Buy Now |
DISTI #
612-800AWSP8M6RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20V (AC/DC) On-(On) SPST/SPDT RoHS: Compliant | 60 |
|
$3.6100 / $5.1100 | Buy Now |
DISTI #
74827854
|
RS | Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, IP67, 800A Series | E-Switch 800AWSP8M6RE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$2.7400 | Buy Now |
DISTI #
800AWSP8M6RE
|
TME | Switch: push-button, Pos: 2, SPDT, ON-(ON), Leads: for soldering Min Qty: 270 | 0 |
|
$3.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800AWSP8M6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800AWSP8M6RE
E-Switch Inc
Pushbutton Switch, SPST, On-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.232 inch | |
Actuator Material | GLASS FILLED NYLON/GLASS FILLED POLYSTER | |
Actuator Type | PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.65 mm | |
Bushing Length | 0.162 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.452 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 800AWSP8M6RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800AWSP8M6RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800AWSP8M61RE | Pushbutton Switch, SPST, On-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 800AWSP8M6RE vs 800AWSP8M61RE |