Part Details for 800B0R8BT500XT by Kyocera AVX Components
Overview of 800B0R8BT500XT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800B0R8BT500XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-800B0R8BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.8pF Tol .1pf Las Mkg RoHS: Compliant | 464 |
|
$2.3000 / $4.2300 | Buy Now |
DISTI #
800B0R8BT500XT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.8pF Tol .1pf Las Mkg RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7400 / $1.9300 | Buy Now |
DISTI #
800B0R8BT500XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
800B0R8BT500XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.1100 / $1.7300 | Buy Now |
Part Details for 800B0R8BT500XT
800B0R8BT500XT CAD Models
800B0R8BT500XT Part Data Attributes
|
800B0R8BT500XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800B0R8BT500XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 800B0R8BT500XT
This table gives cross-reference parts and alternative options found for 800B0R8BT500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800B0R8BT500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800B0R8BW500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 800B0R8BT500XT vs 800B0R8BW500XTV |
800B0R8BTN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 800B0R8BT500XT vs 800B0R8BTN500XT |
800B0R8BW500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 800B0R8BT500XT vs 800B0R8BW500XT |