Part Details for 800B101JT500XT/500P REEL by Kyocera AVX Components
Overview of 800B101JT500XT/500P REEL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800B101JT500XT/500P REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800B101JT500XT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF Tol 5% Las Mkg RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2100 / $1.2700 | Buy Now |