Part Details for 800E101JTN7200XJ24 by Kyocera AVX Components
Overview of 800E101JTN7200XJ24 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800E101JTN7200XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-800E101JTN720024
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 1 |
|
$24.1700 | Buy Now |
Part Details for 800E101JTN7200XJ24
800E101JTN7200XJ24 CAD Models
800E101JTN7200XJ24 Part Data Attributes
|
800E101JTN7200XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800E101JTN7200XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 7200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 3838, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e3 | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for 800E101JTN7200XJ24
This table gives cross-reference parts and alternative options found for 800E101JTN7200XJ24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800E101JTN7200XJ24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
722S58E101J16S | CAP,CERAMIC,100PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E101JTN7200XJ24 vs 722S58E101J16S |
722S58E101J14S | CAP,CERAMIC,100PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E101JTN7200XJ24 vs 722S58E101J14S |
722S58E101J16W | CAP,CERAMIC,100PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E101JTN7200XJ24 vs 722S58E101J16W |
722S58E101J13W | CAP,CERAMIC,100PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E101JTN7200XJ24 vs 722S58E101J13W |
722S58E101J14W | CAP,CERAMIC,100PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E101JTN7200XJ24 vs 722S58E101J14W |
722S58E101J13S | CAP,CERAMIC,100PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E101JTN7200XJ24 vs 722S58E101J13S |