Part Details for 800E750JAR7200XJ32 by Kyocera AVX Components
Overview of 800E750JAR7200XJ32 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800E750JAR7200XJ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-800E750JAR720032
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7200V 75pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$17.9100 / $25.2200 | Order Now |
Part Details for 800E750JAR7200XJ32
800E750JAR7200XJ32 CAD Models
800E750JAR7200XJ32 Part Data Attributes
|
800E750JAR7200XJ32
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800E750JAR7200XJ32
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 7200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e4 | |
Length | 9.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 9.65 mm |