Part Details for 800SD-2-415 by Select Controls Inc
Overview of 800SD-2-415 by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800SD-2-415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4106-800SD-2-415-ND
|
DigiKey | RELAY TIME DELAY 60SEC 5A 250V Min Qty: 1 Lead time: 1 Weeks Container: Box |
30 In Stock |
|
$16.0348 / $22.9100 | Buy Now |