Part Details for 800SP9B8M6RE by E-Switch Inc
Overview of 800SP9B8M6RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800SP9B8M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8514
|
Newark | Ea Rohs Compliant: Yes |E-Switch 800SP9B8M6RE Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.6500 | Buy Now |
DISTI #
800SP9B8M6RE-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 648 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2285 | Buy Now |
DISTI #
612-800SP9B8M6RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20V (AC/DC) Off-(On) SPST/SPDT | 0 |
|
$3.0200 / $3.2200 | Order Now |
DISTI #
74827951
|
RS | Pushbutton Switch, SPST, OFF-(ON), 0.4 VA, 20V, PC Pin, 800 Series | E-Switch 800SP9B8M6RE RoHS: Compliant Min Qty: 648 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
|
Future Electronics | 800 Series M6 Termination Gold Contact Epoxy Sealed Subminiature Pushbutton RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 216 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.1600 | Buy Now |
Part Details for 800SP9B8M6RE
800SP9B8M6RE CAD Models
800SP9B8M6RE Part Data Attributes
|
800SP9B8M6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800SP9B8M6RE
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.199 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 9.0932 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.31 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |