-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSH DPDT 0.4VA 20V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2986
|
Newark | Pb Sw, Dpdt, 0.4Va, 20V, Solder, Product Range:800U Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch 800UDP8P1A1M2RER1BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$0.6970 | Buy Now |
DISTI #
EG5347-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
722 In Stock |
|
$2.4594 / $3.7900 | Buy Now |
DISTI #
612-P8P1A1M2RER1BLK
|
Mouser Electronics | Pushbutton Switches Ultraminiature Pushbutton Switch 0.4VA @ 20V Max (AC or DC) 250 gf Double Pole ON-(ON) 3.30mm H Actuator, 1.6mm H Bushing, PC Thru Hole, Epoxy Sealed, 4mm dia round cap black RoHS: Compliant | 547 |
|
$2.4500 / $3.0200 | Buy Now |
DISTI #
72100829
|
RS | Pushbutton Switch,800U Series, DPDT, ON-(ON),Black Cap,0.4A,20V AC/DC, Gold, PC | E-Switch 800UDP8P1A1M2RER1BLK RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.0600 | RFQ |
|
Future Electronics | SWITCH PUSH DPDT 0.4VA 20V RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 65 | 0 |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON (ON) DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole |
339 In Stock |
|
$1.8000 / $2.9900 | Buy Now |
DISTI #
800UDP8P1A1M2RR1BL
|
TME | Switch: push-button, Pos: 2, DPDT, 0.02A/20VAC, 0.02A/20VDC, IP67 Min Qty: 520 | 0 |
|
$2.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800UDP8P1A1M2RER1BLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800UDP8P1A1M2RER1BLK
E-Switch Inc
SWITCH PUSH DPDT 0.4VA 20V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch |