-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSH DPDT 0.4VA 20V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2988
|
Newark | Pb Sw, Dpdt, 0.4Va, 20V, Solder, Product Range:800U Series, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vac:20V, Contact Voltage Vdc:20V Rohs Compliant: Yes |E-Switch 800UDP8P1A1M6RER1BLK Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2100 | Buy Now |
DISTI #
EG5348-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6006 / $4.0000 | Buy Now |
DISTI #
612-800UDP8P1A1M6RE
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-(On), Through Hole, Right Angle, Black, IP67 RoHS: Compliant | 22 |
|
$2.5600 / $3.9900 | Buy Now |
DISTI #
74827968
|
RS | Pushbutton Switch, DPDT, ON-(ON), 0.4 VA, 20V, PC Pin, IP67, 800U Series | E-Switch 800UDP8P1A1M6RER1BLK RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 65 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON (ON) DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole | 0 |
|
$2.6000 / $5.4500 | Buy Now |
DISTI #
800UDP8P1A1M6RE1BK
|
TME | Switch: push-button, Pos: 2, DPDT, 0.02A/20VAC, 0.02A/20VDC, IP67 Min Qty: 520 | 0 |
|
$2.8000 | RFQ |
DISTI #
2844644
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8798 / $4.4300 | Buy Now |
DISTI #
2844644
|
Farnell | RoHS: Compliant Min Qty: 520 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$2.4960 / $2.5462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800UDP8P1A1M6RER1BLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800UDP8P1A1M6RER1BLK
E-Switch Inc
SWITCH PUSH DPDT 0.4VA 20V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |