-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSH DPDT 0.4VA 20V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2990
|
Newark | Pb Sw, Dpdt, 0.4Va, 20V, Solder, Product Range:800U Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch 800UDP8P1A1M7RER1BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 359 |
|
$1.9600 | Buy Now |
DISTI #
EG5349-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 504 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7204 | Buy Now |
DISTI #
612-DP8P1A1M7RER1BLK
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-(On), Through Hole, Right Angle, Vertical, Black, IP67 RoHS: Compliant | 0 |
|
$2.5600 / $2.7100 | Order Now |
DISTI #
74827970
|
RS | Pushbutton Switch, DPDT, ON-(ON), 0.4 VA, 20V, PC Pin, IP67, 800U Series | E-Switch 800UDP8P1A1M7RER1BLK RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 126 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON (ON) DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole | 0 |
|
$2.6000 / $5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800UDP8P1A1M7RER1BLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800UDP8P1A1M7RER1BLK
E-Switch Inc
SWITCH PUSH DPDT 0.4VA 20V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.094 inch | |
Actuator Travel | 1 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 7 mm | |
Body Height | 11.16 mm | |
Body Length or Diameter | 5.3 mm | |
Bushing Diameter | 0.169 inch | |
Bushing Length | 0.063 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |