Part Details for 801-001-16NF16-55PA by Glenair Inc
Overview of 801-001-16NF16-55PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-001-16NF16-55PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2874
|
Newark | Circular Connector |Glenair 801-001-16NF16-55PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$425.1600 / $1,371.1200 | Buy Now |
DISTI #
3937-801-001-16NF16-55PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$1,273.3690 / $2,403.8800 | Buy Now |
DISTI #
2992-801-001-16NF16-55PA-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$925.7400 / $3,348.0600 | Buy Now |
DISTI #
801-001-16NF16-55P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-001-16NF16-55P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
631-80100116NF1655PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$717.4200 | Order Now |
DISTI #
GLE801-001-16NF16-55PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$708.5854 / $1,371.1140 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$827.6900 / $1,562.5200 | Buy Now |