Part Details for 801-001-16Z113-37SA by Glenair Inc
Overview of 801-001-16Z113-37SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SA210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF | |
FCE17C37SA2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF | |
FCE17C37SA44B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF |
Price & Stock for 801-001-16Z113-37SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2877
|
Newark | Circular Connector |Glenair 801-001-16Z113-37SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$464.0600 / $1,496.5400 | Buy Now |
DISTI #
3937-801-001-16Z113-37SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$1,465.8770 / $2,767.2600 | Buy Now |
DISTI #
2992-801-001-16Z113-37SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$1,065.6600 / $3,854.0800 | Buy Now |
DISTI #
801-001-16Z113-37S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-001-16Z113-37S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 127 Factory Stock |
|
$1,353.3627 | Buy Now |
DISTI #
654-80100116Z11337SA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,004.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$376.8500 / $407.6000 | Buy Now |
DISTI #
80100116Z11337-0
|
TME | 801-001-16Z113-37SA Min Qty: 1 | 7 |
|
$391.8443 / $408.1817 | Buy Now |
DISTI #
GLE801-001-16Z113-37SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR THREAD | 0 |
|
$815.7029 / $1,578.3795 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 84 |
|
$952.8200 / $1,798.7200 | Buy Now |
DISTI #
C1S304000427556
|
Chip1Stop | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant | 7 |
|
$418.0000 / $435.0000 | Buy Now |