Part Details for 801-001-16Z113-37SC by Glenair Inc
Overview of 801-001-16Z113-37SC by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDC37SC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating | |
FCE17C37SC24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF | |
FCE17C37SC2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 2200pF |
Price & Stock for 801-001-16Z113-37SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2879
|
Newark | Circular Connector |Glenair 801-001-16Z113-37SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$489.4300 / $1,578.3800 | Buy Now |
DISTI #
3937-801-001-16Z113-37SC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,465.8770 / $2,767.2600 | Buy Now |
DISTI #
2992-801-001-16Z113-37SC-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$1,065.6600 / $3,854.0800 | Buy Now |
DISTI #
801-001-16Z113-37S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-001-16Z113-37S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$1,353.3627 | Buy Now |
DISTI #
654-80100116Z11337SC
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$825.8800 | Order Now |
DISTI #
801-001-16Z113-37SC
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$562.8500 / $1,417.1800 | Buy Now |
DISTI #
GLE801-001-16Z113-37SC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$815.7029 / $1,578.3795 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 26 |
|
$952.8200 / $1,798.7200 | Buy Now |
DISTI #
C1S304400054844
|
Chip1Stop | Connector Circular RoHS: Compliant | 3 |
|
$854.4000 | Buy Now |
Part Details for 801-001-16Z113-37SC
801-001-16Z113-37SC CAD Models
801-001-16Z113-37SC Part Data Attributes
|
801-001-16Z113-37SC
Glenair Inc
Buy Now
|
Compare Parts:
801-001-16Z113-37SC
Glenair Inc
|
Samacsys Manufacturer | Glenair |