Part Details for 801-001-16Z16-7SB by Glenair Inc
Overview of 801-001-16Z16-7SB by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-001-16Z16-7SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2886
|
Newark | Connector |Glenair 801-001-16Z16-7SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$211.2000 / $681.0900 | Buy Now |
DISTI #
3937-801-001-16Z16-7SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,094.9500 | Buy Now |
DISTI #
2992-801-001-16Z16-7SB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$459.8200 / $1,663.0600 | Buy Now |
DISTI #
801-001-16Z16-7SB
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-001-16Z16-7SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 811 Factory Stock |
|
$144.7759 / $593.5560 | Buy Now |
DISTI #
631-80100116Z167SB
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC | 0 |
|
$272.9200 / $356.3800 | Order Now |
DISTI #
20391248
|
Verical | 801-001-16Z16-7SB Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$475.8250 | Buy Now |
DISTI #
20391247
|
Verical | 801-001-16Z16-7SB Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$488.0256 / $646.8077 | Buy Now |
DISTI #
801-001-16Z16-7SB
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-001-16Z16-7SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 811 Factory Stock |
|
$144.7759 / $593.5560 | Buy Now |
DISTI #
GLE801-001-16Z16-7SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR THREAD | 0 |
|
$351.9878 / $681.0885 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector Min Qty: 1 | 14 |
|
$411.1500 / $776.1700 | Buy Now |