Part Details for 801-003-01Z116-55PA by Glenair Inc
Overview of 801-003-01Z116-55PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-003-01Z116-55PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2895
|
Newark | Connector |Glenair 801-003-01Z116-55PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$539.5600 / $1,740.0900 | Buy Now |
DISTI #
3937-801-003-01Z116-55PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$2,797.2300 | Buy Now |
DISTI #
2992-801-003-01Z116-55PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$1,174.8000 / $4,248.8800 | Buy Now |
DISTI #
801-003-01Z116-55P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-003-01Z116-55P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
RFQ | |
DISTI #
654-80100301Z11655PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$910.4900 | Order Now |
DISTI #
GLE801-003-01Z116-55PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$899.2712 / $1,740.0825 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 57 |
|
$1,050.4300 / $1,983.0000 | Buy Now |