Part Details for 801-007-16M10-5SA by Glenair Inc
Overview of 801-007-16M10-5SA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16M10-5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3011
|
Newark | Mil Spec Cir Conn, Plug, 10-5, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-007-16M10-5SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$188.4600 / $607.8000 | Buy Now |
DISTI #
3937-801-007-16M10-5SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$977.1000 | Buy Now |
DISTI #
2992-801-007-16M10-5SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 5P S Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$410.3400 / $1,484.1400 | Buy Now |
DISTI #
801-007-16M10-5SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16M10-5SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$155.8822 / $675.3300 | Buy Now |
DISTI #
654-80100716M105SA
|
Mouser Electronics | Circular MIL Spec Connector 5P SKT PLUG SIZE 10 ELECTROLESS NICKEL RoHS: Compliant | 4 |
|
$243.5600 / $600.3700 | Buy Now |
DISTI #
801-007-16M10-5SA
|
TTI | Circular MIL Spec Connector 5P SKT PLUG SIZE 10 ELECTROLESS NICKEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$267.5700 / $695.7800 | Buy Now |
DISTI #
GLE801-007-16M10-5SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR WITH BANDING ADAPTER | 0 |
|
$314.0956 / $607.7970 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 1 |
|
$366.8900 / $692.6500 | Buy Now |
Part Details for 801-007-16M10-5SA
801-007-16M10-5SA CAD Models
801-007-16M10-5SA Part Data Attributes:
|
801-007-16M10-5SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16M10-5SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |