Part Details for 801-007-16M17-241PA by Glenair Inc
Overview of 801-007-16M17-241PA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16M17-241PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4347
|
Newark | Mil Spec Cir Conn, Plug, 17-241, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-007-16M17-241PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$432.2500 / $1,394.0300 | Buy Now |
DISTI #
801-007-16M17-241P
|
Avnet Americas | Connector Mighty Mouse Circular PIN 41 Position Crimp Straight Cable Mount 41 Terminal 1 Port - Bulk (Alt: 801-007-16M17-241P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$357.5388 / $1,548.9150 | Buy Now |
DISTI #
631-80716M41PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$677.0800 | Order Now |
DISTI #
71120936
|
Verical | Series 801 Mighty Mouse Double-Start ACME Thread Plug RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$342.0769 / $701.2564 | Buy Now |
DISTI #
77953367
|
Verical | Series 801 Mighty Mouse Double-Start ACME Thread Plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$701.2564 / $1,323.8590 | Buy Now |
DISTI #
GLE801-007-16M17-241PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PLUG BANDING PLATFORM | 0 |
|
$720.4127 / $1,394.0236 | Buy Now |
Part Details for 801-007-16M17-241PA
801-007-16M17-241PA CAD Models
801-007-16M17-241PA Part Data Attributes
|
801-007-16M17-241PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16M17-241PA
Glenair Inc
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 41 | |
Contact Sizes | 20HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 17-241 |