Part Details for 801-007-16M6-4SD by Glenair Inc
Overview of 801-007-16M6-4SD by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16M6-4SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK4182
|
Newark | 801-007-16M6-4Sd |Glenair 801-007-16M6-4SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$152.5500 / $492.0000 | Buy Now |
DISTI #
801-007-16M6-4SD
|
Avnet Americas | Conn Mighty Mouse SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 801-007-16M6-4SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-80716M64SD
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$150.6800 / $257.4300 | Order Now |
DISTI #
801-007-16M6-4SD
|
Avnet Americas | Conn Mighty Mouse SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 801-007-16M6-4SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
801-007-16M6-4SD
|
Avnet Americas | Conn Mighty Mouse SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 801-007-16M6-4SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ |
Part Details for 801-007-16M6-4SD
801-007-16M6-4SD CAD Models
801-007-16M6-4SD Part Data Attributes
|
801-007-16M6-4SD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16M6-4SD
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |