Part Details for 801-007-16M7-1AA by Glenair Inc
Overview of 801-007-16M7-1AA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16M7-1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3094
|
Newark | Mil Spec Cir Conn, Plug, 7-1, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:1Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16M7-1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$132.2900 / $426.6200 | Buy Now |
DISTI #
3937-801-007-16M7-1AA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$417.8460 / $788.8500 | Buy Now |
DISTI #
2992-801-007-16M7-1AA-ND
|
DigiKey | CONN PLG HSG MALE 1POS INLINE Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$303.8200 / $1,098.7200 | Buy Now |
DISTI #
801-007-16M7-1AA
|
Avnet Americas | Connector Circular Housing Plug 1 Position Straight Cable Mount - Bulk (Alt: 801-007-16M7-1AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 376 Factory Stock |
|
$464.6785 | Buy Now |
DISTI #
631-80100716M71AA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 10 |
|
$226.7900 / $444.4400 | Buy Now |
DISTI #
71117287
|
Verical | Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$110.4103 / $173.3462 | Buy Now |
DISTI #
77960345
|
Verical | Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$173.3462 / $427.2949 | Buy Now |
DISTI #
801-007-16M7-1AA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$145.0000 / $440.0000 | Buy Now |
DISTI #
GLE801-007-16M7-1AA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$232.5161 / $449.9415 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 248 |
|
$271.6000 / $512.7500 | Buy Now |
Part Details for 801-007-16M7-1AA
801-007-16M7-1AA CAD Models
801-007-16M7-1AA Part Data Attributes
|
801-007-16M7-1AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16M7-1AA
Glenair Inc
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 1 | |
Contact Sizes | 12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 7-1 |