Part Details for 801-007-16M9-19PA by Glenair Inc
Overview of 801-007-16M9-19PA by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16M9-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3121
|
Newark | Mil Spec Cir Conn, Plug, 9-19, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series I, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16M9-19PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
Buy Now | |
DISTI #
3937-801-007-16M9-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$679.4150 / $1,282.5500 | Buy Now |
DISTI #
2992-801-007-16M9-19PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$493.9200 / $1,786.3400 | Buy Now |
DISTI #
11AJ3121
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 11AJ3121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$178.9032 | Buy Now |
DISTI #
801-007-16M9-19PA
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 801-007-16M9-19PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 179 Factory Stock |
|
$921.4127 | Buy Now |
DISTI #
654-80100716M919PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 50 |
|
$456.0600 / $764.2700 | Buy Now |
DISTI #
GLE801-007-16M9-19PA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR ACME BANDING | Americas - 3 in Stock |
|
$147.8232 / $151.5188 | Buy Now |
DISTI #
71114568
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$179.5128 / $281.8333 | Buy Now |
DISTI #
77958459
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$281.8333 / $694.7179 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for 801-007-16M9-19PA
801-007-16M9-19PA CAD Models
801-007-16M9-19PA Part Data Attributes
|
801-007-16M9-19PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16M9-19PA
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for 801-007-16M9-19PA
This table gives cross-reference parts and alternative options found for 801-007-16M9-19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16M9-19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-007-16ZN9-19PA | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | Amphenol Corporation | 801-007-16M9-19PA vs 2M801-007-16ZN9-19PA |
801-007-16NF9-19PA | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | 801-007-16M9-19PA vs 801-007-16NF9-19PA |
801-007-16Z19-19PA | Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Glenair Inc | 801-007-16M9-19PA vs 801-007-16Z19-19PA |
801-007-16ZN9-19PA | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | 801-007-16M9-19PA vs 801-007-16ZN9-19PA |
801-007-16MT9-19PA | Circular Connector, | Glenair Inc | 801-007-16M9-19PA vs 801-007-16MT9-19PA |