There are no models available for this part yet.
Overview of 801-007-16M9-19SC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 801-007-16M9-19SC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ3127
|
Newark | Mil Spec Cir Conn, Plug, 9-19, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16M9-19SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$245.0800 / $790.3800 | Buy Now | |
DISTI #
3937-801-007-16M9-19SC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$734.0150 / $1,385.7100 | Buy Now | |
DISTI #
2992-801-007-16M9-19SC-ND
|
DigiKey | CONN PLUG FMALE 19POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$533.6800 / $1,930.0800 | Buy Now | |
DISTI #
801-007-16M9-19SC
|
Avnet Americas | Conn Mighty Mouse SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 801-007-16M9-19SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | ||
DISTI #
631-80100716M919SC
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$316.7200 / $413.5400 | Order Now | |
DISTI #
71118737
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$193.9487 / $397.5897 | Buy Now | |
DISTI #
77953413
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$397.5897 / $750.5897 | Buy Now | |
DISTI #
801-007-16M9-19SC
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$300.3000 / $766.5800 | Buy Now | |
DISTI #
GLE801-007-16M9-19SC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$408.4507 / $790.3710 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 38 |
|
$477.1100 / $900.7100 | Buy Now |
CAD Models for 801-007-16M9-19SC by Glenair Inc
Part Data Attributes for 801-007-16M9-19SC by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Quantities
|
19
|
Contact Sizes
|
23
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Other Description
|
PLUG WITH ANTI-DECOUPLING SPRING
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
9-19
|
Alternate Parts for 801-007-16M9-19SC
This table gives cross-reference parts and alternative options found for 801-007-16M9-19SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16M9-19SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-16NF9-19SC | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16M9-19SC vs 801-007-16NF9-19SC |
801-007-16Z19-19SC | Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16M9-19SC vs 801-007-16Z19-19SC |