Part Details for 801-007-16MR7-10SA by Glenair Inc
Overview of 801-007-16MR7-10SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack |
Price & Stock for 801-007-16MR7-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2924
|
Newark | Mil Spec Cir Conn, Plug, 7-10, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16MR7-10SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$193.8300 / $625.1400 | Buy Now |
DISTI #
3937-801-007-16MR7-10SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$612.3380 / $1,155.9500 | Buy Now |
DISTI #
2992-801-007-16MR7-10SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM D Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$445.2000 / $1,610.1800 | Buy Now |
DISTI #
801-007-16MR7-10SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16MR7-10SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
RFQ | |
DISTI #
654-80100716MR710SA
|
Mouser Electronics | Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG SKT RoHS: Compliant | 0 |
|
$264.2200 / $344.9900 | Order Now |
DISTI #
71118744
|
Verical | 801-007-16MR7-10SA Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$161.7949 / $254.0256 | Buy Now |
DISTI #
77960064
|
Verical | 801-007-16MR7-10SA Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$254.0256 / $626.1410 | Buy Now |
DISTI #
GLE801-007-16MR7-10SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$340.7400 / $659.3265 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 51 |
|
$398.0200 / $751.3700 | Buy Now |