Part Details for 801-007-16MT9-201PA by Glenair Inc
Overview of 801-007-16MT9-201PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16MT9-201PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2990
|
Newark | Mil Spec Cir Conn, Plug, 9-201, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Glenair 801-007-16MT9-201PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$207.4900 / $669.1600 | Buy Now |
DISTI #
3937-801-007-16MT9-201PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,075.7000 | Buy Now |
DISTI #
2992-801-007-16MT9-201PA-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$451.7800 / $1,633.9200 | Buy Now |
DISTI #
801-007-16MT9-201P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16MT9-201P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 186 Factory Stock |
|
$171.6272 / $743.5050 | Buy Now |
DISTI #
631-80100716MT9201PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$268.1500 / $350.1400 | Order Now |
DISTI #
71113550
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$251.3625 | Buy Now |
DISTI #
77960103
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$257.8077 / $635.4744 | Buy Now |
DISTI #
GLE801-007-16MT9-201PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$345.8239 / $669.1545 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 123 |
|
$403.9500 / $762.5700 | Buy Now |
Part Details for 801-007-16MT9-201PA
801-007-16MT9-201PA CAD Models
801-007-16MT9-201PA Part Data Attributes
|
801-007-16MT9-201PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16MT9-201PA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,2 | |
Contact Sizes | 23,20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-201 |