Part Details for 801-007-16NF7-10SC by Glenair Inc
Overview of 801-007-16NF7-10SC by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16NF7-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK4332
|
Newark | 801-007-16Nf7-10Sc |Glenair 801-007-16NF7-10SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$200.8000 / $647.5900 | Buy Now |
DISTI #
801-007-16NF7-10SC
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 801-007-16NF7-10SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-80716NF710SC
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR | 0 |
|
$259.5000 / $338.8400 | Order Now |
DISTI #
801-007-16NF7-10PC
|
TTI | Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG PIN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$179.4700 / $614.9800 | Buy Now |
DISTI #
GLE801-007-16NF7-10SC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PLUG BANDING PLATFORM | 0 |
|
Buy Now |
Part Details for 801-007-16NF7-10SC
801-007-16NF7-10SC CAD Models
801-007-16NF7-10SC Part Data Attributes:
|
801-007-16NF7-10SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16NF7-10SC
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |