Part Details for 801-007-16NF8-13SB by Glenair Inc
Overview of 801-007-16NF8-13SB by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16NF8-13SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3224
|
Newark | Mil Spec Cir Conn, Plug, 8-13, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:13Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16NF8-13SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$207.7600 / $670.0100 | Buy Now |
DISTI #
3937-801-007-16NF8-13SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$622.2310 / $1,174.6800 | Buy Now |
DISTI #
2992-801-007-16NF8-13SB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM D Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$452.3200 / $1,635.8200 | Buy Now |
DISTI #
801-007-16NF8-13SB
|
Avnet Americas | Conn Mighty Mouse SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: 801-007-16NF8-13SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$787.0095 | Buy Now |
DISTI #
654-80100716NF813SB
|
Mouser Electronics | Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG SKT RoHS: Not Compliant | 0 |
|
$468.5600 / $780.8700 | Order Now |
DISTI #
71108647
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$164.4103 / $258.1282 | Buy Now |
DISTI #
77960115
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$258.1282 / $636.2821 | Buy Now |
|
Quest Components | 6 |
|
$678.3480 / $791.4060 | Buy Now | |
DISTI #
GLE801-007-16NF8-13SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR ACME BANDING | 0 |
|
$346.2454 / $670.0050 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 20 |
|
$404.4500 / $763.5400 | Buy Now |
Part Details for 801-007-16NF8-13SB
801-007-16NF8-13SB CAD Models
801-007-16NF8-13SB Part Data Attributes
|
801-007-16NF8-13SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16NF8-13SB
Glenair Inc
Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |
Alternate Parts for 801-007-16NF8-13SB
This table gives cross-reference parts and alternative options found for 801-007-16NF8-13SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16NF8-13SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-007-16M8-13SB | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 801-007-16NF8-13SB vs 2M801-007-16M8-13SB |
801-007-16Z18-13SB | Circular Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16NF8-13SB vs 801-007-16Z18-13SB |
801-007-16M8-13SB | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16NF8-13SB vs 801-007-16M8-13SB |
2M801-007-16ZNU8-13SB | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | Amphenol Corporation | 801-007-16NF8-13SB vs 2M801-007-16ZNU8-13SB |
801-007-16ZNU8-13SB | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16NF8-13SB vs 801-007-16ZNU8-13SB |