Part Details for 801-007-16NF8-200PB by Glenair Inc
Overview of 801-007-16NF8-200PB by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16NF8-200PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3228
|
Newark | Mil Spec Cir Conn, Plug, 8-200, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-007-16NF8-200PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$173.6000 / $559.8800 | Buy Now |
DISTI #
3937-801-007-16NF8-200PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$900.0000 | Buy Now |
DISTI #
2992-801-007-16NF8-200PB-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$378.0000 / $1,367.1200 | Buy Now |
DISTI #
801-007-16NF8-200PB
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Plug 6 Position Pin Contact Cable Mount Crimp - Bulk (Alt: 801-007-16NF8-200PB) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$143.5944 / $622.0800 | Buy Now |
DISTI #
631-80100716NF8200PB
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$239.3900 / $271.2900 | Order Now |
DISTI #
22578913
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$210.3125 | Buy Now |
DISTI #
22578912
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$215.7051 / $531.6923 | Buy Now |
DISTI #
801-007-16NF8-200PB
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Plug 6 Position Pin Contact Cable Mount Crimp - Bulk (Alt: 801-007-16NF8-200PB) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$143.5944 / $622.0800 | Buy Now |
DISTI #
GLE801-007-16NF8-200PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$289.3346 / $559.8720 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 65 |
|
$337.9700 / $638.0300 | Buy Now |
Part Details for 801-007-16NF8-200PB
801-007-16NF8-200PB CAD Models
801-007-16NF8-200PB Part Data Attributes:
|
801-007-16NF8-200PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16NF8-200PB
Glenair Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4,2 | |
Contact Sizes | 23,20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 8-200 |
Alternate Parts for 801-007-16NF8-200PB
This table gives cross-reference parts and alternative options found for 801-007-16NF8-200PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16NF8-200PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-007-16NF8-200PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 801-007-16NF8-200PB vs 2M801-007-16NF8-200PB |