Part Details for 801-007-16Z19-4AA by Glenair Inc
Overview of 801-007-16Z19-4AA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16Z19-4AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3438
|
Newark | Mil Spec Cir Conn, Plug, 9-4, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16Z19-4AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$249.6700 / $805.1800 | Buy Now |
DISTI #
3937-801-007-16Z19-4AA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,294.2700 | Buy Now |
DISTI #
2992-801-007-16Z19-4AA-ND
|
DigiKey | CONN PLG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$543.6000 / $1,966.0600 | Buy Now |
DISTI #
801-007-16Z19-4AA
|
Avnet Americas | Connector Circular Housing Plug 4 Position Straight Cable Mount - Bulk (Alt: 801-007-16Z19-4AA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$206.5208 / $894.6450 | Buy Now |
DISTI #
631-80100716Z194AA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$421.3000 / $795.3400 | Order Now |
DISTI #
71122295
|
Verical | 801-007-16Z19-4AA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$394.9250 | Buy Now |
DISTI #
77960139
|
Verical | 801-007-16Z19-4AA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$405.0513 / $764.6538 | Buy Now |
DISTI #
801-007-16Z19-4AA
|
Avnet Americas | Connector Circular Housing Plug 4 Position Straight Cable Mount - Bulk (Alt: 801-007-16Z19-4AA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$206.5208 / $894.6450 | Buy Now |
DISTI #
GLE801-007-16Z19-4AA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$416.1161 / $805.1805 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 21 |
|
$486.0600 / $917.5800 | Buy Now |
Part Details for 801-007-16Z19-4AA
801-007-16Z19-4AA CAD Models
801-007-16Z19-4AA Part Data Attributes:
|
801-007-16Z19-4AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16Z19-4AA
Glenair Inc
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 9-4 |
Alternate Parts for 801-007-16Z19-4AA
This table gives cross-reference parts and alternative options found for 801-007-16Z19-4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16Z19-4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-16M9-4AF | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | 801-007-16Z19-4AA vs 801-007-16M9-4AF |