There are no models available for this part yet.
Overview of 801-007-16ZC10-26PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 801-007-16ZC10-26PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ3253
|
Newark | Mil Spec Cir Conn, Plug, 10-26, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pinrohs Compliant: Yes |Glenair 801-007-16ZC10-26PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$354.8700 / $1,144.4400 | Buy Now | |
DISTI #
3937-801-007-16ZC10-26PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$1,062.8620 / $2,006.4600 | Buy Now | |
DISTI #
2992-801-007-16ZC10-26PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM D Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$772.6200 / $2,794.4600 | Buy Now | |
DISTI #
801-007-16ZC10-26P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZC10-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 128 Factory Stock |
|
RFQ | ||
DISTI #
654-80100716ZC1026PA
|
Mouser Electronics | Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG PIN RoHS: Not Compliant | 0 |
|
$598.8200 | Order Now | |
DISTI #
GLE801-007-16ZC10-26PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$591.4448 / $1,144.4355 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 84 |
|
$690.8600 / $1,304.2000 | Buy Now |