Part Details for 801-007-16ZNU13-201PA by Glenair Inc
Overview of 801-007-16ZNU13-201PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16ZNU13-201PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3284
|
Newark | Mil Spec Cir Conn, Plug, 13-201, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-007-16ZNU13-201PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$262.7400 / $847.3000 | Buy Now |
DISTI #
3937-801-007-16ZNU13-201PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,362.1000 | Buy Now |
DISTI #
2992-801-007-16ZNU13-201PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM D Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$572.0800 / $2,068.9800 | Buy Now |
DISTI #
801-007-16ZNU13-20
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZNU13-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 424 Factory Stock |
|
$217.3212 / $941.4450 | Buy Now |
DISTI #
654-8010071613201PA
|
Mouser Electronics | Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG PIN RoHS: Not Compliant | 0 |
|
$702.2000 | Order Now |
DISTI #
801-007-16ZNU13-20
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZNU13-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 424 Factory Stock |
|
$217.3212 / $941.4450 | Buy Now |
DISTI #
801-007-16ZNU13-20
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZNU13-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 424 Factory Stock |
|
$217.3212 / $941.4450 | Buy Now |
DISTI #
GLE801-007-16ZNU13-201PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR ACME BANDING | 0 |
|
$437.8873 / $847.3005 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG PIN Min Qty: 1 | 256 |
|
$511.4900 / $965.5800 | Buy Now |
Part Details for 801-007-16ZNU13-201PA
801-007-16ZNU13-201PA CAD Models
801-007-16ZNU13-201PA Part Data Attributes
|
801-007-16ZNU13-201PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16ZNU13-201PA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10,2 | |
Contact Sizes | 23,12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 13-201 |
Alternate Parts for 801-007-16ZNU13-201PA
This table gives cross-reference parts and alternative options found for 801-007-16ZNU13-201PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16ZNU13-201PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-007-16NF13-201PA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 801-007-16ZNU13-201PA vs 2M801-007-16NF13-201PA |