Part Details for 801-007-16ZR10-26PA by Glenair Inc
Overview of 801-007-16ZR10-26PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16ZR10-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3385
|
Newark | Mil Spec Cir Conn, Plug, 10-26, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pinrohs Compliant: Yes |Glenair 801-007-16ZR10-26PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$289.4800 / $933.6000 | Buy Now |
DISTI #
3937-801-007-16ZR10-26PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$867.0460 / $1,636.8000 | Buy Now |
DISTI #
2992-801-007-16ZR10-26PA-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$630.3200 / $2,279.7400 | Buy Now |
DISTI #
801-007-16ZR10-26P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZR10-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
631-80100716ZR1026PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$618.7400 | Order Now |
DISTI #
71122411
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$229.1026 / $359.6795 | Buy Now |
DISTI #
77955994
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$359.6795 / $886.6026 | Buy Now |
DISTI #
GLE801-007-16ZR10-26PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$482.4834 / $933.5925 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 23 |
|
$563.5800 / $1,063.9200 | Buy Now |