Part Details for 801-007-16ZR10-26PD by Glenair Inc
Overview of 801-007-16ZR10-26PD by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16ZR10-26PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3388
|
Newark | Mil Spec Cir Conn, Plug, 10-26, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Glenair 801-007-16ZR10-26PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$267.5600 / $862.8700 | Buy Now |
DISTI #
3937-801-007-16ZR10-26PD-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,387.0500 | Buy Now |
DISTI #
2992-801-007-16ZR10-26PD-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$582.5400 / $2,106.8000 | Buy Now |
DISTI #
801-007-16ZR10-26P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZR10-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-80100716ZR1026PD
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$451.5000 | Order Now |
DISTI #
GLE801-007-16ZR10-26PD
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$445.9346 / $862.8660 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 18 |
|
$520.8900 / $983.3200 | Buy Now |