There are no models available for this part yet.
Overview of 801-007-16ZR10-26PE by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC126P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS26P-E | Renesas Electronics Corporation | HD74LS Series | |
MDBRA26PEJN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 26 Position high density, PIN Type, Vertical PCB tails, Metric Thread |
Price & Stock for 801-007-16ZR10-26PE by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ3389
|
Newark | Mil Spec Cir Conn, Plug, 10-26, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pinrohs Compliant: Yes |Glenair 801-007-16ZR10-26PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$267.5600 / $862.8700 | Buy Now | |
DISTI #
3937-801-007-16ZR10-26PE-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$801.3690 / $1,512.8000 | Buy Now | |
DISTI #
2992-801-007-16ZR10-26PE-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$582.5400 / $2,106.8000 | Buy Now | |
DISTI #
801-007-16ZR10-26P
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Plug 26 Position Pin Contact Cable Mount Crimp - Bulk (Alt: 801-007-16ZR10-26P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | ||
DISTI #
631-80100716ZR1026PE
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$451.5000 | Order Now | |
DISTI #
71117175
|
Verical | 801-007-16ZR10-26PE Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$211.7436 / $332.4359 | Buy Now | |
DISTI #
77958937
|
Verical | 801-007-16ZR10-26PE Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$332.4359 / $819.4359 | Buy Now | |
DISTI #
GLE801-007-16ZR10-26PE
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$445.9346 / $862.8660 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 9 |
|
$520.8900 / $983.3200 | Buy Now |