Part Details for 801-007-16ZR9-4SA by Glenair Inc
Overview of 801-007-16ZR9-4SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16ZR9-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9410
|
Newark | Mil Spec Cir Conn, Plug, 9-4, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Glenair 801-007-16ZR9-4SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$185.8300 / $599.2800 | Buy Now |
DISTI #
3937-801-007-16ZR9-4SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$963.4400 | Buy Now |
DISTI #
2992-801-007-16ZR9-4SA-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$404.6200 / $1,463.4200 | Buy Now |
DISTI #
801-007-16ZR9-4SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZR9-4SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-801007-16ZR9-4SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$240.1500 / $313.5600 | Order Now |
DISTI #
GLE801-007-16ZR9-4SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$309.6966 / $599.2785 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 16 |
|
$361.7500 / $682.9400 | Buy Now |