Part Details for 801-007-26MT10-26SB by Glenair Inc
Overview of 801-007-26MT10-26SB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-26MT10-26SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9417
|
Newark | Mil Spec Cir Conn, Plug, 10-26, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:Brohs Compliant: Yes |Glenair 801-007-26MT10-26SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$307.7100 / $992.3600 | Buy Now |
DISTI #
3937-801-007-26MT10-26SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,595.3100 | Buy Now |
DISTI #
2992-801-007-26MT10-26SB-ND
|
DigiKey | CONN PLUG FMALE 26POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$670.0600 / $2,423.2800 | Buy Now |
DISTI #
801-007-26MT10-26S
|
Avnet Americas | Connector Circular Plug 26 Position Socket Contact Straight - Bulk (Alt: 801-007-26MT10-26S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 194 Factory Stock |
|
RFQ | |
DISTI #
631-80100726MT1026SB
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$519.2500 / $980.2300 | Order Now |
DISTI #
GLE801-007-26MT10-26SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$512.8552 / $992.3580 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 128 |
|
$599.0600 / $1,130.8900 | Buy Now |
Part Details for 801-007-26MT10-26SB
801-007-26MT10-26SB CAD Models
801-007-26MT10-26SB Part Data Attributes
|
801-007-26MT10-26SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26MT10-26SB
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |
Alternate Parts for 801-007-26MT10-26SB
This table gives cross-reference parts and alternative options found for 801-007-26MT10-26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-26MT10-26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.