Part Details for 801-007-26MT13-203PA by Glenair Inc
Overview of 801-007-26MT13-203PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-26MT13-203PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9424
|
Newark | Mil Spec Cir Conn, Plug, 13-203, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-26MT13-203PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$295.4200 / $952.7400 | Buy Now |
DISTI #
3937-801-007-26MT13-203PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
882 In Stock |
|
$884.8000 / $1,670.3700 | Buy Now |
DISTI #
2992-801-007-26MT13-203PA-ND
|
DigiKey | CONN PLUG MALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$643.2600 / $2,326.4000 | Buy Now |
DISTI #
801-007-26MT13-203
|
Avnet Americas | Connector Circular Plug 16 Position Pin Contact Straight - Bulk (Alt: 801-007-26MT13-203) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
631-81726MT1323PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 6 |
|
$498.5000 / $941.0900 | Buy Now |
DISTI #
71117256
|
Verical | 801-007-26MT13-203PA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$233.7949 / $479.2692 | Buy Now |
DISTI #
77960813
|
Verical | 801-007-26MT13-203PA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$479.2692 / $904.7821 | Buy Now |
DISTI #
GLE801-007-26MT13-203PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$492.3614 / $952.7355 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 26 |
|
$575.1200 / $1,085.7400 | Buy Now |
Part Details for 801-007-26MT13-203PA
801-007-26MT13-203PA CAD Models
801-007-26MT13-203PA Part Data Attributes
|
801-007-26MT13-203PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26MT13-203PA
Glenair Inc
Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 12,4 | |
Contact Sizes | 23,16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 13-203 |