Part Details for 801-007-26MT13-203SA by Glenair Inc
Overview of 801-007-26MT13-203SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-26MT13-203SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9425
|
Newark | Mil Spec Cir Conn, Plug, 13-203, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-26MT13-203SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$309.8400 / $999.2300 | Buy Now |
DISTI #
3937-801-007-26MT13-203SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
883 In Stock |
|
$928.0310 / $1,751.8800 | Buy Now |
DISTI #
2992-801-007-26MT13-203SA-ND
|
DigiKey | CONN PLUG FMALE 16POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$674.6200 / $2,439.9400 | Buy Now |
DISTI #
801-007-26MT13-203
|
Avnet Americas | Connector Circular Plug 16 Position Socket Contact Straight - Bulk (Alt: 801-007-26MT13-203) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-81726MT1323SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$682.7400 / $987.0200 | Order Now |
DISTI #
71114775
|
Verical | 801-007-26MT13-203SA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$245.2051 / $502.6795 | Buy Now |
DISTI #
77956031
|
Verical | 801-007-26MT13-203SA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$502.6795 / $948.9359 | Buy Now |
DISTI #
GLE801-007-26MT13-203SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$516.4112 / $999.2295 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 5 |
|
$603.2200 / $1,138.7200 | Buy Now |
Part Details for 801-007-26MT13-203SA
801-007-26MT13-203SA CAD Models
801-007-26MT13-203SA Part Data Attributes
|
801-007-26MT13-203SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26MT13-203SA
Glenair Inc
Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 12,4 | |
Contact Sizes | 23,16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 13-203 |