Part Details for 801-007-26MT19-4SA by Glenair Inc
Overview of 801-007-26MT19-4SA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-26MT19-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9454
|
Newark | Mil Spec Cir Conn, Plug, 19-4, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-007-26MT19-4SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$334.6200 / $1,079.1300 | Buy Now |
DISTI #
3937-801-007-26MT19-4SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,734.7500 | Buy Now |
DISTI #
2992-801-007-26MT19-4SA-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$728.6200 / $2,635.0600 | Buy Now |
DISTI #
801-007-26MT19-4SA
|
Avnet Americas | Circular Connector Plug 8 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 801-007-26MT19-4SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 65 Factory Stock |
|
RFQ | |
DISTI #
631-80100726MT194SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$662.4700 / $1,252.5800 | Order Now |
DISTI #
GLE801-007-26MT19-4SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$557.6882 / $1,079.1226 | Buy Now |
Part Details for 801-007-26MT19-4SA
801-007-26MT19-4SA CAD Models
801-007-26MT19-4SA Part Data Attributes
|
801-007-26MT19-4SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26MT19-4SA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 801-007 |