Part Details for 801-007-26NF13-200PA by Glenair Inc
Overview of 801-007-26NF13-200PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 801-007-26NF13-200PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9612
|
Newark | Mil Spec Cir Conn, Plug, 13-200, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Glenair 801-007-26NF13-200PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$258.3800 / $833.2500 | Buy Now |
DISTI #
3937-801-007-26NF13-200PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,339.5300 | Buy Now |
DISTI #
2992-801-007-26NF13-200PA-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$562.6200 / $2,034.7400 | Buy Now |
DISTI #
801-007-26NF13-200PA
|
Avnet Americas | Circular Connector Plug 8 Position PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 801-007-26NF13-200PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$213.7166 / $925.8300 | Buy Now |
DISTI #
631-81726NF132PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$435.9900 / $823.0600 | Order Now |
DISTI #
801-007-26NF13-200PA
|
Avnet Americas | Circular Connector Plug 8 Position PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 801-007-26NF13-200PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$213.7166 / $925.8300 | Buy Now |
DISTI #
801-007-26NF13-200PA
|
Avnet Americas | Circular Connector Plug 8 Position PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 801-007-26NF13-200PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$213.7166 / $925.8300 | Buy Now |
DISTI #
GLE801-007-26NF13-200PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$430.6171 / $833.2470 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$503.0000 / $949.5700 | Buy Now |
Part Details for 801-007-26NF13-200PA
801-007-26NF13-200PA CAD Models
801-007-26NF13-200PA Part Data Attributes
|
801-007-26NF13-200PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26NF13-200PA
Glenair Inc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,2 | |
Contact Sizes | 23,12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 13-200 |