Part Details for 801-007-26UCR9-210SA by Glenair Inc
Overview of 801-007-26UCR9-210SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-26UCR9-210SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9685
|
Newark | Mil Spec Cir Conn, Plug, 9-210, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-26UCR9-210SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$224.7300 / $724.7200 | Buy Now |
DISTI #
3937-801-007-26UCR9-210SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$673.0620 / $1,270.6000 | Buy Now |
DISTI #
2992-801-007-26UCR9-210SA-ND
|
DigiKey | CONN PLUG FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$489.3400 / $1,769.6800 | Buy Now |
DISTI #
801-007-26UCR9-210
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-26UCR9-210) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
631-00726UCR9210SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$441.6000 | Order Now |
DISTI #
GLE801-007-26UCR9-210SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$374.5361 / $724.7205 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 40 |
|
$437.4900 / $825.8900 | Buy Now |