There are no models available for this part yet.
Overview of 801-008-16M13-205PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 801-008-16M13-205PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ2560
|
Newark | Mil Spec Cir Conn, Plug, 13-205, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pinrohs Compliant: Yes |Glenair 801-008-16M13-205PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$248.6200 / $801.8000 | Buy Now | |
DISTI #
3937-801-008-16M13-205PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$744.6460 / $1,405.7200 | Buy Now | |
DISTI #
801-008-16M13-205P
|
Avnet Americas | Connector Circular Mighty Mouse Plug 8 Position Pin Contact Cable Mount - Bulk (Alt: 801-008-16M13-205P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | ||
DISTI #
631-80100816M13205PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$419.5300 / $791.9900 | Order Now | |
DISTI #
71114961
|
Verical | 801-008-16M13-205PA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$196.7564 / $403.3462 | Buy Now | |
DISTI #
77955263
|
Verical | 801-008-16M13-205PA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$403.3462 / $761.4359 | Buy Now | |
DISTI #
GLE801-008-16M13-205PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$414.3644 / $801.7920 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 19 |
|
$484.0200 / $913.7200 | Buy Now |
CAD Models for 801-008-16M13-205PA by Glenair Inc
Part Data Attributes for 801-008-16M13-205PA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
4,4
|
Contact Sizes
|
23,12
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
150
|
Other Description
|
PLUG WITH ANTI-DECOUPLING SPRING
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
13-205
|