Part Details for 801-008-16M13-3SA by Glenair Inc
Overview of 801-008-16M13-3SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-16M13-3SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9766
|
Newark | Mil Spec Cir Conn, Plug, 13-3, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-008-16M13-3SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$227.6800 / $734.2800 | Buy Now |
DISTI #
3937-801-008-16M13-3SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,180.4100 | Buy Now |
DISTI #
2992-801-008-16M13-3SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$495.7800 / $1,792.9800 | Buy Now |
DISTI #
801-008-16M13-3SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-008-16M13-3SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$188.3236 / $815.8650 | Buy Now |
DISTI #
654-80100816M133SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$301.6000 / $349.8700 | Order Now |
DISTI #
20054086
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$180.1795 / $282.8846 | Buy Now |
DISTI #
16756307
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$282.8846 / $697.3205 | Buy Now |
DISTI #
GLE801-008-16M13-3SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$379.4752 / $734.2785 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$443.2600 / $836.7800 | Buy Now |
DISTI #
801-008-16M13-3SA
|
FDH Electronics | Connector Min Qty: 1 | 2 |
|
$155.9800 / $603.6700 | Buy Now RFQ |
Part Details for 801-008-16M13-3SA
801-008-16M13-3SA CAD Models
801-008-16M13-3SA Part Data Attributes
|
801-008-16M13-3SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-16M13-3SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 13-3 |