Part Details for 801-008-16M7-10AA by Glenair Inc
Overview of 801-008-16M7-10AA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-16M7-10AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9822
|
Newark | Mil Spec Cir Conn, Plug, 7-10, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-008-16M7-10AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$143.3500 / $462.3100 | Buy Now |
DISTI #
3937-801-008-16M7-10AA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$743.2400 | Buy Now |
DISTI #
2992-801-008-16M7-10AA-ND
|
DigiKey | CONN PLG HSG MALE 10POS INLINE Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$312.1800 / $1,128.9400 | Buy Now |
DISTI #
801-008-16M7-10AA
|
Avnet Americas | Series 801 Mighty Mouse Double-Start ACME Thread Connector Circular Plug 10 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 801-008-16M7-10AA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$118.5766 / $513.6750 | Buy Now |
DISTI #
631-80100816M710AA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$141.5900 / $456.6600 | Order Now |
DISTI #
71120835
|
Verical | 801-008-16M7-10AA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$113.4487 / $232.5641 | Buy Now |
DISTI #
77959889
|
Verical | 801-008-16M7-10AA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$232.5641 / $439.0385 | Buy Now |
DISTI #
GLE801-008-16M7-10AA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$238.9171 / $462.3075 | Buy Now |
Part Details for 801-008-16M7-10AA
801-008-16M7-10AA CAD Models
801-008-16M7-10AA Part Data Attributes
|
801-008-16M7-10AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-16M7-10AA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |