Part Details for 801-008-16M8-13BA by Glenair Inc
Overview of 801-008-16M8-13BA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-16M8-13BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9830
|
Newark | Mil Spec Cir Conn, Plug, 8-13, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-008-16M8-13BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$151.1400 / $487.4100 | Buy Now |
DISTI #
3937-801-008-16M8-13BA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$783.5700 | Buy Now |
DISTI #
2992-801-008-16M8-13BA-ND
|
DigiKey | CONN PLG HSG FMALE 13POS INLINE Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$329.0600 / $1,190.2200 | Buy Now |
DISTI #
801-008-16M8-13BA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-008-16M8-13BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 65 Factory Stock |
|
$125.0086 / $541.5600 | Buy Now |
DISTI #
631-801008-16M8-13BA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$149.2800 / $255.0300 | Order Now |
DISTI #
20054111
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$119.6026 / $187.7949 | Buy Now |
DISTI #
16756332
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$187.7949 / $462.8718 | Buy Now |
DISTI #
GLE801-008-16M8-13BA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$251.8902 / $487.4040 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 43 |
|
$294.2300 / $555.4500 | Buy Now |
Part Details for 801-008-16M8-13BA
801-008-16M8-13BA CAD Models
801-008-16M8-13BA Part Data Attributes
|
801-008-16M8-13BA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-16M8-13BA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |