801-008-16M9-210SA
Description: MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of 801-008-16M9-210SA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HCT4316M96 Texas Instruments High Speed CMOS Quad Analog Switch with Level Translation and TTL Inputs 16-SOIC -55 to 125
CD74HC4016M96 Texas Instruments High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125
CD74HC4316M96 Texas Instruments High Speed CMOS Quad Analog Switches with Level Translation 16-SOIC -55 to 125

Price & Stock for 801-008-16M9-210SA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11AJ9845
Newark Mil Spec Cir Conn, Plug, 9-210, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-008-16M9-210SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 24
  • 1 $738.6900
  • 2 $664.2500
  • 4 $557.3500
  • 7 $536.3600
  • 10 $391.2900
  • 20 $299.6800
  • 35 $263.4200
  • 50 $229.0600
$229.0600 / $738.6900 Buy Now
DISTI # 3937-801-008-16M9-210SA-ND
DigiKey MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 24
In Stock
  • 1 $1,365.9200
  • 2 $1,228.2600
  • 4 $1,030.6000
  • 7 $991.7843
  • 10 $723.5230
$723.5230 / $1,365.9200 Buy Now
DISTI # 2992-801-008-16M9-210SA-ND
DigiKey CONN PLUG FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT 18
In Stock
  • 1 $1,902.4800
  • 4 $1,437.8200
  • 10 $898.6200
  • 20 $688.2200
  • 50 $526.0600
$526.0600 / $1,902.4800 Buy Now
DISTI # 801-008-16M9-210SA
Avnet Americas Circular Connector Mighty Mouse Double-Start ACME Threaded Plug 10 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 801-008-16M9-210SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 24 Factory Stock
RFQ
DISTI # 631-80100816M9-210SA
Mouser Electronics Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant 0
  • 10 $474.1700
$474.1700 Order Now
DISTI # 20391595
Verical 801-008-16M9-210SA Min Qty: 26 Package Multiple: 1 Americas - 500
  • 26 $300.1538
  • 35 $263.8333
  • 50 $229.4231
  • 100 $191.1795
$191.1795 / $300.1538 Buy Now
DISTI # 20391594
Verical 801-008-16M9-210SA Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $739.8718
  • 2 $665.3077
  • 4 $558.2436
  • 7 $537.2179
  • 10 $391.9103
  • 20 $300.1538
$300.1538 / $739.8718 Buy Now
DISTI # GLE801-008-16M9-210SA
Interstate Connecting Components MIGHTY MOUSE CONNECTOR ACME REAR THD 0
  • 1 $779.0850
  • 2 $700.5690
  • 4 $587.8305
  • 7 $565.6905
  • 10 $402.6161
$402.6161 / $779.0850 Buy Now
Powell Electronics CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 16
  • 1 $887.8500
  • 2 $798.3700
  • 4 $669.8900
  • 7 $644.6600
  • 10 $470.2900
$470.2900 / $887.8500 Buy Now

CAD Models for 801-008-16M9-210SA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 801-008-16M9-210SA by Glenair Inc

801-008-16M9-210SA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
10
Contact Sizes
20HD
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Other Description
PLUG WITH ANTI-DECOUPLING SPRING
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
10
Unique Insert Number
9-210
Want to compare parts?
  1. 801-008-16M9-210SA
    Glenair Inc
    MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for 801-008-16M9-210SA

This table gives cross-reference parts and alternative options found for 801-008-16M9-210SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-008-16M9-210SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-008-16Z19-210SA Circular Connector, Glenair Inc 801-008-16M9-210SA vs 801-008-16Z19-210SA
2M801-008-16ZN9-210SA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-008-16M9-210SA vs 2M801-008-16ZN9-210SA
Part Number Description Manufacturer Compare
2M801-008-16NF9-210SC Circular Connector, Amphenol Corporation 801-008-16M9-210SA vs 2M801-008-16NF9-210SC
2M801-008-16NF9-210SB MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-008-16M9-210SA vs 2M801-008-16NF9-210SB
2M801-008-16ZN9-210SA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-008-16M9-210SA vs 2M801-008-16ZN9-210SA
2M801-008-16ZNU9-210SA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-008-16M9-210SA vs 2M801-008-16ZNU9-210SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-008-16M9-210SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-008-16M9-210SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-008-16M9-210SA would you like to use for your alert(s)?
  • Please alert me when 801-008-16M9-210SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-008-16M9-210SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-008-16M9-210SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-008-16M9-210SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-008-16M9-210SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-008-16M9-210SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: