Part Details for 801-008-16NF9-19PD by Glenair Inc
Overview of 801-008-16NF9-19PD by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-16NF9-19PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9917
|
Newark | Mil Spec Cir Conn, Plug, 9-19, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-008-16NF9-19PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$230.5600 / $743.5300 | Buy Now |
DISTI #
93AJ2109
|
Newark | Circular Connector, 19 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Plug |Glenair 801-008-16NF9-19PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.5400 / $268.8000 | Buy Now |
DISTI #
3937-801-008-16NF9-19PD-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,195.2600 | Buy Now |
DISTI #
2992-801-008-16NF9-19PD-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 19P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$502.0000 / $1,815.5200 | Buy Now |
DISTI #
654-80100816NF919PD
|
Mouser Electronics | Circular MIL Spec Connector 19P PIN PLUG SIZE 9 OLIVE DRAB CADMIUM RoHS: Not Compliant | 0 |
|
$297.9400 / $389.0500 | Order Now |
|
Onlinecomponents.com | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
2 Partner Stock |
|
$165.1000 / $193.1400 | Buy Now |
DISTI #
71117712
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$182.4615 / $532.7821 | Buy Now |
DISTI #
77960711
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$532.7821 / $706.1026 | Buy Now |
DISTI #
GLE801-008-16NF9-19PD
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$384.2561 / $743.5260 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 20 |
|
$448.8500 / $847.3200 | Buy Now |
Part Details for 801-008-16NF9-19PD
801-008-16NF9-19PD CAD Models
801-008-16NF9-19PD Part Data Attributes
|
801-008-16NF9-19PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-16NF9-19PD
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for 801-008-16NF9-19PD
This table gives cross-reference parts and alternative options found for 801-008-16NF9-19PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-008-16NF9-19PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-008-16NF9-19PD | Circular Connector, | Amphenol Corporation | 801-008-16NF9-19PD vs 2M801-008-16NF9-19PD |