Part Details for 801-008-16ZR9-19PA by Glenair Inc
Overview of 801-008-16ZR9-19PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-16ZR9-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0009
|
Newark | Mil Spec Cir Conn, Plug, 9-19, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-008-16ZR9-19PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$232.5400 / $749.9400 | Buy Now |
DISTI #
2992-801-008-16ZR9-19PA-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$506.3200 / $1,831.1200 | Buy Now |
DISTI #
3937-801-008-16ZR9-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,205.5600 | Buy Now |
DISTI #
801-008-16ZR9-19PA
|
Avnet Americas | Connector Circular Plug 19 Position Plug Contact Straight - Bulk (Alt: 801-008-16ZR9-19PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$192.3436 / $833.2650 | Buy Now |
DISTI #
631-801-00816ZR919PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$300.5200 / $740.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$331.9000 / $345.1800 | Buy Now |
DISTI #
71109519
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$184.0256 / $377.2564 | Buy Now |
DISTI #
77957657
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$377.2564 / $712.1923 | Buy Now |
DISTI #
GLE801-008-16ZR9-19PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR Acme Rear Thd | 0 |
|
$387.5620 / $749.9385 | Buy Now |
Part Details for 801-008-16ZR9-19PA
801-008-16ZR9-19PA CAD Models
801-008-16ZR9-19PA Part Data Attributes
|
801-008-16ZR9-19PA
Glenair Inc
Buy Now
|
Compare Parts:
801-008-16ZR9-19PA
Glenair Inc
|
Samacsys Manufacturer | Glenair |